Maxim Integrated MAX17201G Evaluation Kit Battery Charger for MAX17201G
- RS Stock No.:
- 191-4215
- Mfr. Part No.:
- MAX17201GEVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-4215
- Mfr. Part No.:
- MAX17201GEVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Battery Charger | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17201G | |
| Kit Name | MAX17201G Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Battery Charger | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17201G | ||
Kit Name MAX17201G Evaluation Kit | ||
ModelGauge m5 Algorithm
Nonvolatile Memory Configured for Stand-Alone Operation
Monitors from 1S Cell Packs
Battery Pack Input Voltage Range of +2.1V to +4.9V per Cell
Thermistor Measurement Network
Optional On-Board PCB Trace Sense Resistor
Windows 7 or Newer Compatible Software
Proven PCB Layout
Fully Assembled and Tested
Applications
Digital Still and Video Cameras
e-Readers
Handheld Computers and Terminals
Handheld Radios
Portable Game Players
Portable Medical Equipment
Smartphones and Tablets
Nonvolatile Memory Configured for Stand-Alone Operation
Monitors from 1S Cell Packs
Battery Pack Input Voltage Range of +2.1V to +4.9V per Cell
Thermistor Measurement Network
Optional On-Board PCB Trace Sense Resistor
Windows 7 or Newer Compatible Software
Proven PCB Layout
Fully Assembled and Tested
Applications
Digital Still and Video Cameras
e-Readers
Handheld Computers and Terminals
Handheld Radios
Portable Game Players
Portable Medical Equipment
Smartphones and Tablets
