Infineon CYALKIT-E04 S6AE102A and S6AE103A Evaluation Kit for S6AE102A, S6AE103A for CY8CKIT-042-BLE Bluetooth Low

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-9835
Mfr. Part No.:
CYALKIT-E04
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

For Use With

CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit

Kit Classification

Evaluation Kit

Featured Device

S6AE102A, S6AE103A

Kit Name

CYALKIT-E04 S6AE102A and S6AE103A Evaluation Kit

The CYALKIT-E04 S6AE102A and S6AE103A EVK is an easy-to-use energy harvesting evaluation kit used to develop applications that require battery-free operation or battery-life extension. This kit consists of an S6AE102A board, S6AE103A board, and a sensor board, along with a solar module, wires, and a coin battery for testing different configurations. The S6AE102A and S6AE103A boards have pin headers compatible with Arduino. FLEXIBLE ENERGY HARVESTING POWER BOARD:This kit can be used standalone as an energy harvesting power board, or it can be used in conjunction with the CY8CKIT-042-BLE Bluetooth® Low Energy Pioneer Kit that has compatible pin headers with Arduino to develop BLE-based battery-free wireless sensor applications.

Input channel: two inputs for series solar cell and primary battery (option)
Input voltage range: 2.0 - 5.5 V
Input over voltage protection: 5.4 V
Startup power: 1.2 μW
Output channel: up to two outputs for different system loads
Output voltage range: 1.1- 5.2 V

This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.