Infineon KIT_LGPWR_BOM16 Evaluation Board for KITLGPWRBOM16TOBO1 for Cordless Power Tools, Light Electric Vehicles
- RS Stock No.:
- 277-201
- Mfr. Part No.:
- KITLGPWRBOM16TOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$128.77
(exc. GST)
$141.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.77 |
*price indicative
- RS Stock No.:
- 277-201
- Mfr. Part No.:
- KITLGPWRBOM16TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Evaluation Board | |
| For Use With | Cordless Power Tools, Light Electric Vehicles | |
| Kit Classification | Evaluation Board | |
| Featured Device | KITLGPWRBOM16TOBO1 | |
| Kit Name | KIT_LGPWR_BOM16 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Evaluation Board | ||
For Use With Cordless Power Tools, Light Electric Vehicles | ||
Kit Classification Evaluation Board | ||
Featured Device KITLGPWRBOM16TOBO1 | ||
Kit Name KIT_LGPWR_BOM16 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Infineon kit power board module utilizing the OptiMOS 6 power MOSFET 135 V in D²PAK 7 pin package represents the power building block of the LVD scalable power demo board platform. It serves as a single half bridge with power and gate drive interconnections, enabling easy build up of any half bridge based power topology.
IMS PCB for increased cooling
SMD power terminals with M5 thread
Onboard test point terminals
Related links
- Infineon REFCAV250KMT7INVTOBO1 Evaluation Board for 3 Module FF900R12ME7P B11 for Commercial Vehicles
- Infineon EVAL-2ED2742S01 GM1 Evaluation Board for EVAL-2ED2742S01 GM1 for Drones Outdoor Power Tools, Robotics
- Infineon EVAL-6EDL04N02PR MOSFET Gate Driver for 6EDL04N02PR for Fan, Power Tools
- XP Power Evaluation Board, for use with FS Series
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361
- STMicroelectronics Evaluation Board for L99SM81V for Bipolar Stepper Motors
- Skyworks Solutions Inc Si3406 Isolated Evaluation Kit Power Over Ethernet (POE) for Si3406 for Si3406
- MikroElektronika Add-On Board Evaluation Board for NMH1000 for MikroBUS Socket
