Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Electrical Test & Measurement
Power Meters
LP1 Power Meter, 40mW max
RS Stock No.:
627-8748
Mfr. Part No.:
LP1
Brand:
Sanwa Electric Instruments
View all Power Meters
Discontinued product
RS Stock No.:
627-8748
Mfr. Part No.:
LP1
Brand:
Sanwa Electric Instruments
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Absolute Maximum Power Measurement
40mW
Weight
120g
Power Source
Battery
Battery Type
LR44
Model Number p
LP1
Height
18mm
Maximum Operating Temperature
+40°C
Width
76mm
Length
117mm
Dimensions
117 x 76 x 18mm
Minimum Operating Temperature
0°C