- RS Stock No.:
- 903-3914
- Mfr. Part No.:
- LM5175EVM
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each
$293.16
(exc. GST)
$322.48
(inc. GST)
Units | Per unit |
1 + | $293.16 |
- RS Stock No.:
- 903-3914
- Mfr. Part No.:
- LM5175EVM
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LM5175 Buck-Boost Controller Evaluation Kits
Two evaluation boards from Texas Instruments demonstrating the performance of the LM5175 4-switch buck-boost controller. The designs have a fixed output of 12V and include appropriate MOSFETs to supply up to 6A (LM5175EVM) or 10A (LM5175EVM-HP). Input voltage range is 6 to 36V (42V for the LM5175EVM).
903-3914 LM5175EVM
903-3898 LM5175EVM-HP
903-3914 LM5175EVM
903-3898 LM5175EVM-HP
Wide input voltage range: 4 to 36V
High Efficiency – over 98% at high currents
Typical switching frequency 260-300kHz
Up to 10A output current (LM5175EVM-HP)
High Efficiency – over 98% at high currents
Typical switching frequency 260-300kHz
Up to 10A output current (LM5175EVM-HP)
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck-Boost Controller |
Kit Classification | Evaluation Board |
Featured Device | LM5175 |