XinaBox PU02 USB (Micro) Power Supply Power Supply

  • RS Stock No. 174-3727
  • Mfr. Part No. PU02
  • Manufacturer XinaBox
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

xChip Boards

xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.

xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.

xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.

Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs

xChips connect to each other using an xBus connector, available from RS 174-4977.

Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.

This xCHIP is designed to supply power to connected xCHIPS via a Micro USB cable. Voltage regulation from USB power provided by on-board AP2114 LDO, which features 1 A continuous current output, good output regulation accuracy and short circuit protection.

This xCHIP is designed to supply power to connected xCHIPS via a Micro USB cable. Voltage regulation from USB power provided by on-board AP2114 LDO, which features 1 A continuous current output, good output regulation accuracy and short circuit protection.

Product highlights
1 A Continuous Output Current
LED Power Indicator
Micro USB Connector
Fold-back Short Current Protection
Specifications
Output Voltage Accuracy: ±1.5%
Output Current: 1A
Fold-back Short Current Protection: 50mA
Low Quiescent Current: 60μA
Low Output Noise: 30μV RMS
OTSD Protection
Operating Temperature Range: -40°C to 85°C

Xinabox Modular Prototyping Boards

Specifications
Attribute Value
Power Management Function Power Supply
Kit Classification Module
Kit Name USB (Micro) Power Supply
178 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 15.14
(exc. GST)
$ 16.65
(inc. GST)
units
Per unit
1 - 1
$15.14
2 - 4
$14.72
5 - 9
$14.13
10 - 24
$13.77
25 +
$13.59
Related Products
The ADXL346 Development Board is an easy-to-use tool, ...
Description:
The ADXL346 Development Board is an easy-to-use tool, pre-configured as a datalogger that can be used to gather data for refining algorithms, tuning thresholds, and generally familiarising oneself with accelerometer data. Powered by two AAA batteries, the board is completely ...
The EA-PS 5000 160W - 640W (μ-processor) Series ...
Description:
The EA-PS 5000 160W - 640W (μ-processor) Series offers a high performance micro-controller and 16-bit resolution. Features include an 'auto-ranging' output for flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PS ...
These industrial power supplies provide laboratory features such ...
Description:
These industrial power supplies provide laboratory features such as 0 to 100% adjustment, read back of V & I, high stability and low ripple making them perfectly suitable for purely automated applications in which no manual controls or meters are ...
The NCP1230 represents a major leap towards achieving ...
Description:
The NCP1230 represents a major leap towards achieving low standby power in medium-to-high power Switched-Mode Power Supplies such as notebook adapters, off-line battery chargers and consumer electronics equipment. Housed in a compact 8-pin package (SO-8 or PDIP-7), the NCP1230 contains ...