Intersil ISL91107IRA-EVZ Buck Controller

  • RS Stock No. 125-0645
  • Mfr. Part No. ISL91107IRA-EVZ
  • Manufacturer Intersil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ISL91107IR High Efficiency Buck-Boost Regulators with 4.1A Switches Evaluation Board

The ISL91107IRN-EVZ board evaluates the features of the ISL91107IR High Efficiency Buck-boost Regulator.
The ISL91107IR maintains voltage regulation, while providing excellent efficiency and low output voltage ripple.

Output current up to 2A
Jumper selectable Enabled/Disabled (EN)
Jumper selectable auto-PFM or forced-PWM (MODE)
Voltage input and output PCB header Connectors and test points for easy probing
Applications in Battery Operated Systems

Switching Voltage Regulators, Intersil

Specifications
Attribute Value
Power Management Function Buck Controller
On back order for despatch 20/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 261.74
(exc. GST)
$ 287.91
(inc. GST)
units
Per unit
1 +
$261.74
Related Products
The ISL68201-99140DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68201-99140DEMO1Z is a Demonstration Board, based on the ISL68201, a single phase R4 technology Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other features can be ...
The ISL8117, ISL8117A, are a synchronous Step down ...
Description:
The ISL8117, ISL8117A, are a synchronous Step down PWM (Pulse Width Modulation) Controllers that generate POL (Point-of-Load) voltage rails and bias voltage rails. The ISL8117A provides external configuration of the voltage loop compensation. Wide Power Supply from 4.5 V to ...
The ISL80030DEMO1Z and ISL80031DEMO1Z Demonstration Boards can evaluate ...
Description:
The ISL80030DEMO1Z and ISL80031DEMO1Z Demonstration Boards can evaluate the performance of the ISL80030 and ISL80031, 3A Synchronous step down converters.The ISL80030 is configured for PWM (Pulse Width Modulation) operation and provide a fast transient response.The ISL80031 is configured for PFM ...
The MIC2128YML Evaluation Board features a constant-frequency, synchronous ...
Description:
The MIC2128YML Evaluation Board features a constant-frequency, synchronous buck controller device with a unique adaptive on-time control architecture. Input voltage range: +7V to +75Vdc (Optimized for +48V)Output voltage: +5Vdc @ 5A (Adjustable down to +0.6V with ±1% accuracy)Switching frequency: 300kHz ...