- RS Stock No.:
- 881-3924
- Mfr. Part No.:
- 6609064-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 881-3924
- Mfr. Part No.:
- 6609064-4
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
Corcom EBP, EDP & EOP Series General Purpose RFI Filters
Corcom EBP, EDP and EOP RFI filters are designed for PCB mounting applications. These economical RFI filters are a compact size and offer low leakage current. Suitable applications include computing and accessories, office equipment, gaming machines, cash terminals, small consumer electronics, television, audio and video.
Single stage
EDP models offer enhanced differential mode performance
EBP models are less than 1" square
EDP models offer enhanced differential mode performance
EBP models are less than 1" square
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Through Hole |
Termination Style | PCB Pin |
Number of Phases | 1 |
Series | Corcom EOP |
Number of Stages | Single Stage |
Operating Frequency | 50 Hz, 60Hz |
Length | 36.6mm |
Depth | 31.5mm |
Height | 19.9mm |
Capacitance | 3 nF, 20nF |
Dimensions | 36.6 x 31.5 x 19.9mm |
Inductance | 350 μH |
Leakage Current | 0.38 mA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |