TE Connectivity, Corcom AYC 180A 277 (PH to G) V ac, 480 (PH to PH) V ac 50 Hz, 60 Hz, Flange Mount RFI Filter, Screw 3
- RS Stock No.:
- 881-3854
- Mfr. Part No.:
- 6609977-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 881-3854
- Mfr. Part No.:
- 6609977-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Corcom AYC Series 3-phase RFI Power Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. All Corcom filters have been designed and tested for susceptibility and/or emissions applications. They have received approval from major safety agencies throughout the world including UL, CSA and VDE.
AYC series RFI power line filters are designed for use with 3 phase, four wire, WYE applications and offer high attenuation with low leakage current. These power line filters are ideal for refurbishing in the field and EMC troubleshooting. The use of touchsafe terminals prevents inadvertent contact in the most demanding applications while still providing easy connections. AYC series RFI filters are suitable for applications in machine tools and frequency converters with long motor cables.
Features and Benefits:
Touch safe terminals
Single stage
Screw mounting (flange)
DIN type terminals
Single stage
Screw mounting (flange)
DIN type terminals
Applications:
AYC series RFI filters are suitable for applications in machine tools and frequency converters with very long motor cables.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 180A |
Maximum Voltage Rating | 277 (PH to G) V ac, 480 (PH to PH) V ac |
Mounting Type | Flange Mount |
Termination Style | Screw |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | Corcom AYC |
Operating Frequency | 50 Hz, 60 Hz |
Length | 399mm |
Depth | 141mm |
Height | 155mm |
Dimensions | 399 x 141 x 155mm |
Leakage Current | 192 mA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |