- RS Stock No.:
- 796-7238
- Mfr. Part No.:
- RES1F05
- Brand:
- Roxburgh EMC
Discontinued product
- RS Stock No.:
- 796-7238
- Mfr. Part No.:
- RES1F05
- Brand:
- Roxburgh EMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Roxburgh RES1 Series
Compact Single stage Chassis mount EMI/EMC filter
Featuring metal case and screw terminals
Epoxy molded for reliability
Significant differential mode performance Suitable for industrial machinery
Low input leakage current makes it suitable for portable equipment
Featuring metal case and screw terminals
Epoxy molded for reliability
Significant differential mode performance Suitable for industrial machinery
Low input leakage current makes it suitable for portable equipment
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 5A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 1 |
Series | RES1 |
Number of Stages | Single Stage |
Length | 83.5mm |
Depth | 32mm |
Height | 51.8mm |
Dimensions | 83.5 x 32 x 51.8mm |
Leakage Current | >0.5 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Standards Met | EN 60950, UL 1283 |