- RS Stock No.:
- 782-8688
- Mfr. Part No.:
- 20VDK1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$72.72
(exc. GST)
$79.99
(inc. GST)
Units | Per unit |
1 - 49 | $72.72 |
50 - 99 | $70.46 |
100 - 199 | $66.89 |
200 + | $65.45 |
- RS Stock No.:
- 782-8688
- Mfr. Part No.:
- 20VDK1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Corcom DK Series Differential Mode Performance RFI Line Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Higher performance Line to Line attenuation than the K Series
E version meets the low leakage current requirements of VDE portable equipment and non-patient care equipment
V version features same high performance with more cost-effective design
Applications: TV, Audio, Computing, Home Appliances, Medical Equipment and Gaming Machines
E version meets the low leakage current requirements of VDE portable equipment and non-patient care equipment
V version features same high performance with more cost-effective design
Applications: TV, Audio, Computing, Home Appliances, Medical Equipment and Gaming Machines
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | Corcom DK |
Number of Stages | Single Stage |
Operating Frequency | 50/60Hz |
Length | 97.8mm |
Depth | 65.5mm |
Dimensions | 97.8 x 45.2 x 65.5mm |