- RS Stock No.:
- 782-8489
- Mfr. Part No.:
- 36FC10
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-8489
- Mfr. Part No.:
- 36FC10
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Corcom FC Series Single Phase Power Line Filter for Frequency Converters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications.
Designed for frequency inverters and variable speed motor drives
Suitable for electronically noisy environments
Protects programmable logic controllers from RF noise on the AC power line
Side flanges for easy mounting
Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications
Suitable for electronically noisy environments
Protects programmable logic controllers from RF noise on the AC power line
Side flanges for easy mounting
Touch safe terminals provide easy connections and prevent inadvertent contact for safety in the most demanding applications
Approvals
UL
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Number of Phases | 1 |
Number of Stages | Two Stage |
Series | FC |