Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
EMI Filters & Protection
Power Line Filters
Schaffner, FN612 6A 250 V ac 400Hz, Chassis Mount EMI Filter, Tab
RS Stock No.:
776-1238
Mfr. Part No.:
FN612-6-06
Brand:
Schaffner
View this category
Discontinued product
RS Stock No.:
776-1238
Mfr. Part No.:
FN612-6-06
Brand:
Schaffner
Technical data sheets
Legislation and Compliance
Product Details
Specifications
General purpose filter FN612
Datasheet
Schaffner EMC/EMI Catalogue
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
FN612 Series
General purpose filter for chassis mounting
Good differential mode attenuation
Connector: 0.25in Faston
Attribute
Value
Maximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Number of Stages
Single Stage
Series
FN612
Operating Frequency
400Hz
Length
71mm
Depth
46.6mm
Capacitance
2.2 nF, 100 nF
Height
29mm
Inductance
750 μH
Dimensions
71 x 46.6 x 29mm
Leakage Current
0.19 mA
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+100°C
Resistance
1MΩ