- RS Stock No.:
- 763-0611
- Mfr. Part No.:
- EXC18CE900U
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 763-0611
- Mfr. Part No.:
- EXC18CE900U
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
EXC28B Series Chip Bead Inductor Arrays
Panasonic EXC common mode noise filters for high speed data lines with a low DC resistance and insertion loss. Applications for the EXC series include: USB, LVDS, IEE1394 and HDMI lines for computer peripherals, mobile phones and display equipment. The arrays are made up of two individual filters within a single package.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 130mA |
Maximum Voltage Rating | 5 V dc |
Mounting Type | Surface Mount |
Termination Style | PC Pin |
Series | EXC18CE |
Operating Frequency | 100MHz |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.4mm |
Dimensions | 1.6 x 0.8 x 0.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Resistance | 2Ω |