- RS Stock No.:
- 705-1796
- Mfr. Part No.:
- AX-FIM3005-RE
- Brand:
- Omron
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$140.06
(exc. GST)
$154.07
(inc. GST)
Units | Per unit |
1 + | $140.06 |
- RS Stock No.:
- 705-1796
- Mfr. Part No.:
- AX-FIM3005-RE
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Omron MX2 Inverter Drive Filters
Filters to go with the MX2 range
Omron MX2 range
The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 400 V ac |
Number of Phases | 3 |
Length | 169mm |
Depth | 46mm |
Dimensions | 169 x 114 x 46mm |
Related links
- RS PRO Power Cord, 2m
- Omron, A1000 400 V ac RFI Filter 3 Phase
- Omron DIN Rail EMC Filter, Cable 3 Phase
- Omron Chassis Mount RFI Filter Wire Lead 3 Phase
- Omron Panel Mount RFI Filter, PC Pin 3 Phase
- Omron Panel Mount RFI Filter Single Phase
- Omron 400 V ac Power Line Filter 3 Phase
- Omron 200 V ac RFI Filter, Single Phase