- RS Stock No.:
- 702-4040
- Mfr. Part No.:
- B84113H000G120
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 702-4040
- Mfr. Part No.:
- B84113H000G120
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B84113H
Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | B84113H |
Number of Stages | Two Stage |
Operating Frequency | 50 → 60Hz |
Length | 59mm |
Depth | 177mm |
Capacitance | 2.2 x 2 μF, 22000 x 2pF |
Height | 53mm |
Inductance | 1.2 x 4 mH |
Dimensions | 59 x 177 x 53mm |
Leakage Current | 1.73 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Standards Met | UL 1283 |