- RS Stock No.:
- 605-9159
- Mfr. Part No.:
- ACH3218-471
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 605-9159
- Mfr. Part No.:
- ACH3218-471
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3-terminal filter ACH3218
T-type EMC filter for large currents
Vertical mounting design ideal for high-density mounting
Vertical mounting design ideal for high-density mounting
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 1.5A |
Maximum Voltage Rating | 20 V dc |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Series | ACH |
Length | 3.2mm |
Depth | 1.8mm |
Height | 2.5mm |
Capacitance | 470pF |
Dimensions | 3.2 x 1.8 x 2.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Resistance | 60µΩ |