- RS Stock No.:
- 275-6816
- Mfr. Part No.:
- VW3A31403
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 275-6816
- Mfr. Part No.:
- VW3A31403
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
The Schneider Electric EMC input filter is an option for variable speed drives of Altivar range and servo drives of Lexium range. It is used to reduce conducted emissions on the line supply below the limits of standards.
Toxic heavy metal free
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 200 → 240 V |
Mounting Type | Screw Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | Altivar |