TE Connectivity, EVX 300A 1.5 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
- RS Stock No.:
- 274-8292
- Mfr. Part No.:
- 2443555-7
- Brand:
- TE Connectivity
1 / 1
Bulk discount available
Subtotal (1 unit)**
$1,149.17
(exc. GST)
$1,264.09
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $1,149.17 |
5 + | $1,047.63 |
**price indicative
- RS Stock No.:
- 274-8292
- Mfr. Part No.:
- 2443555-7
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Maximum Current Rating | 300A | |
Maximum Voltage Rating | 1.5 kV dc | |
Mounting Type | Flange Mount, Panel Mount | |
Termination Style | Busbar | |
Series | EVX | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 300A | ||
Maximum Voltage Rating 1.5 kV dc | ||
Mounting Type Flange Mount, Panel Mount | ||
Termination Style Busbar | ||
Series EVX | ||