Recently searched

    TE Connectivity, EVX 300A 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar

    Bulk discount available

    Subtotal (1 unit)**

    $995.49

    (exc. GST)

    $1,095.04

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$995.49
    5 +$912.10

    **price indicative

    RS Stock No.:
    274-8281
    Mfr. Part No.:
    2443554-5
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Maximum Current Rating

    300A

    Maximum Voltage Rating

    1 kV dc

    Mounting Type

    Flange Mount, Panel Mount

    Termination Style

    Busbar

    Series

    EVX

    Related links