Recently searched

    TE Connectivity, EVX 150A 500 V dc, Flange Mount, Panel Mount EMI Filter, Busbar

    Bulk discount available

    Subtotal (1 unit)**

    $916.81

    (exc. GST)

    $1,008.49

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$916.81
    5 +$843.70

    **price indicative

    RS Stock No.:
    274-8271
    Mfr. Part No.:
    2443552-4
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Maximum Current Rating

    150A

    Maximum Voltage Rating

    500 V dc

    Mounting Type

    Flange Mount, Panel Mount

    Termination Style

    Busbar

    Series

    EVX

    Related links