- RS Stock No.:
- 219-2735
- Mfr. Part No.:
- FN251-4-07
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 219-2735
- Mfr. Part No.:
- FN251-4-07
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN 251 series three-phase filters for motor drive units
Schaffner's FN251 filter family provides a very economical solution for overcoming EMI problems with motor drives and inverters. All FN251 filters employ advanced two-stage LCR filter circuitry with non-saturating toroidal inductors. They have a very low leakage current which helps maximize performance and ensure operational reliability.
Three-phase filters for motor drive units.
Two-stage filter
Compact size
Insulated safety input terminals
Wire outputs
Two-stage filter
Compact size
Insulated safety input terminals
Wire outputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 4A |
Maximum Voltage Rating | 440 V ac |
Mounting Type | Flange Mount |
Termination Style | Wire Lead |
Number of Phases | 3 |
Number of Stages | Two Stage |
Series | FN 251 |
Operating Frequency | 60Hz |
Length | 75mm |
Depth | 145mm |
Height | 40mm |
Capacitance | 1 μF, 15nF |
Dimensions | 75 x 145 x 40mm |
Leakage Current | 0.5 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 470kΩ |
Power Loss | 5.5W |