- RS Stock No.:
- 213-6993
- Mfr. Part No.:
- B84112B0000A120
- Brand:
- EPCOS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 213-6993
- Mfr. Part No.:
- B84112B0000A120
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B84112 Series
EPCOS B84112 series RFI 2 - line filter is for 1 phase systems. The RFI filter is a compact design and easy to install, it features optimized leakage current. Rated voltage VR: 250 V ac/dc. Rated current IR: 1 A to 20 A
Applications
Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Approvals
UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | B84112B |
Operating Frequency | 50 → 60Hz |
Length | 125mm |
Depth | 84mm |
Height | 38.1mm |
Capacitance | 0.68 x 2 μF, 4700 x 2 pF |
Inductance | 1.8 x 2 mH |
Dimensions | 125 x 84 x 38.1 |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.369 mA |
Maximum Operating Temperature | +85°C |
Standards Met | UL 1283 |