- RS Stock No.:
- 213-3379
- Mfr. Part No.:
- MLPF-WB-01E3
- Brand:
- STMicroelectronics
View all Power Line Filters
4350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.593
(exc. GST)
$0.652
(inc. GST)
units | Per unit | Per Pack* |
50 - 1200 | $0.593 | $29.65 |
1250 - 2450 | $0.578 | $28.90 |
2500 + | $0.569 | $28.45 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 213-3379
- Mfr. Part No.:
- MLPF-WB-01E3
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics MLPF-WB integrates an impedance matching network and harmonics filter. The matching impedance network has been tailored to maximize the RF performance of STM32WB. This device uses STMicroelectronics IPD technology on non-conductive glass substrate which optimizes RF performance. It is 2.4 GHz low pass filter matched to STM32WB55Cx/Rx, STM32WB50Cx, STM32WB35Cx and STM32WB30Cx
Integrated impedance matching to STM32WB55Cx/Rx, STM32WB50Cx, STM32WB35Cx and STM32WB30Cx
LGA footprint compatible
50 Ω nominal impedance on antenna side
Deep rejection harmonics filter
Low insertion loss
Small footprint
Low thickness ≤ 450 μm
High RF performance
RF BOM and area reduction
ECOPACK2 compliant
LGA footprint compatible
50 Ω nominal impedance on antenna side
Deep rejection harmonics filter
Low insertion loss
Small footprint
Low thickness ≤ 450 μm
High RF performance
RF BOM and area reduction
ECOPACK2 compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Maximum Voltage Rating | 200 V |
Series | STM32WB |
Operating Frequency | 2.4GHz |