- RS Stock No.:
- 209-4360
- Mfr. Part No.:
- 55KEMS10ABSD
- Brand:
- TE Connectivity
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$341.81
(exc. GST)
$375.99
(inc. GST)
Units | Per unit |
1 - 2 | $341.81 |
3 - 4 | $337.12 |
5 + | $328.15 |
- RS Stock No.:
- 209-4360
- Mfr. Part No.:
- 55KEMS10ABSD
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The TE Connectivity KEB series 3-phase general purpose EMI filter has single stage delta (3wire + ground )configuration. It has electrical ratings of 3-phase 440VAC voltage and 55A current. This power line filters are universal and cost-effective with good power attenuation. It is designed to be used in ideal applications include HVAC, rectifier and industrial control systems.
Operating frequency = 50/60Hz
Leakage current = 18mA
Bookshelf design
Chassis mounting
Operating temperature range = -25°C to +85ºC
Leakage current = 18mA
Bookshelf design
Chassis mounting
Operating temperature range = -25°C to +85ºC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 55A |
Maximum Voltage Rating | 440 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | KEM-BS |
Operating Frequency | 50 → 60Hz |
Leakage Current | 18 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Related links
- RS PRO 20A 115/250 V ac 50/60Hz Fast-On, Single Phase
- EPCOS Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- EPCOS Flange Mount EMC Filter, Screw 3 Phase
- KEMET Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS PRO 10A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 3A 115/250 V ac 50/60Hz Fast-On, Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase