EPCOS, B84143V*R/S229 66A 300 / 520 V ac 50/60Hz, Wall Mount Power Line Filter, Terminal Block 3 Phase
- RS Stock No.:
- 191-9687
- Mfr. Part No.:
- B84143V0066R229
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 191-9687
- Mfr. Part No.:
- B84143V0066R229
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Reduction of motor noise and eddy current losses
Generation of sinusoidal phase-to-phase voltage with low ripple
Dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters!
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
Generation of sinusoidal phase-to-phase voltage with low ripple
Dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters!
Applications
Frequency converters for motor drives, e.g
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 66A |
Maximum Voltage Rating | 300 / 520 V ac |
Mounting Type | Wall Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | B84143V*R/S229 |
Operating Frequency | 50/60Hz |
Length | 440mm |
Depth | 146mm |
Height | 355mm |
Dimensions | 440 x 146 x 355mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |