- RS Stock No.:
- 191-9670
- Mfr. Part No.:
- B84111A0000A120
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 191-9670
- Mfr. Part No.:
- B84111A0000A120
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Easy to install
Compact design
Optimized leakage current < 0.5 mA
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications
Compact design
Optimized leakage current < 0.5 mA
Applications
Switch-mode power supplies
Industrial electronics
Telecommunications
Data systems
DC applications
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac/dc |
Termination Style | Tab |
Number of Phases | 1 |
Series | B84111A |
Operating Frequency | 50/60Hz |
Length | 76.5mm |
Depth | 70mm |
Height | 28.6mm |
Capacitance | 2 x 0.1 μF, 2 x 4700pF |
Inductance | 2 x 0.47 mH |
Dimensions | 76.5 x 70 x 28.6mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.369 mA |
Maximum Operating Temperature | +85°C |