- RS Stock No.:
- 189-1604
- Mfr. Part No.:
- B84143V0390S229
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 189-1604
- Mfr. Part No.:
- B84143V0390S229
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Line reactors (B86305, B86306), dv/dt chokes (B86301U) and output filters (B84143V) with insulation system. The unique series 'SineFormer' (B84143VR127) makes it possible to dispense of shielded motor cables.
Reduction of motor noise and eddy current losses
Generation of sinusoidal phase-to-phase voltage with low ripple
dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load2)
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters
Applications
Frequency converters for motor drives, e.g.
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
Generation of sinusoidal phase-to-phase voltage with low ripple
dv/dt reduction
Easy to install
Optimized for long motor cables and operation under full load2)
Natural cooling
Wiring between inverter and filter must be shorter than 10 meters
Applications
Frequency converters for motor drives, e.g.
Elevators
Pumps
Conveyer systems
HVAC systems (heating, ventilation and air conditioning)
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 390A |
Maximum Voltage Rating | 300/520 V ac |
Termination Style | Busbar |
Number of Phases | 3 |
Series | B84143V*R/S229 |
Operating Frequency | 50/60Hz |
Length | 546mm |
Depth | 294mm |
Height | 580mm |
Dimensions | 546 x 294 x 580mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Power Loss | 1570W |
Standards Met | IEC 60068-1 |