TE Connectivity, Corcom EMC 3A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Wire Lead, Single Phase
- RS Stock No.:
- 186-3702
- Mfr. Part No.:
- 3EMC3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-3702
- Mfr. Part No.:
- 3EMC3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact and Cost-effective Dual Stage RFI Power Line Filters. Compact dual stage filter series.
Compact and Cost-effective Dual Stage RFI Power Line Filters
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Ideal for switching mode power supplies
Applications
Consumer electronics
Single phase industrial equipment
Inverters
Switching power supplies
Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Ideal for switching mode power supplies
Applications
Consumer electronics
Single phase industrial equipment
Inverters
Switching power supplies
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Wire Lead |
Number of Phases | 1 |
Series | Corcom EMC |
Operating Frequency | 50/60Hz |
Length | 70.6mm |
Depth | 29.5mm |
Height | 46mm |
Dimensions | 70.6 x 29.5 x 46mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |