- RS Stock No.:
- 170-5211
- Mfr. Part No.:
- FN612-3-06
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 170-5211
- Mfr. Part No.:
- FN612-3-06
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN612 Series
General purpose filter for chassis mounting
Good differential mode attenuation
Connector: 0.25in Faston
Good differential mode attenuation
Connector: 0.25in Faston
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN612 |
Operating Frequency | DC to 400Hz |
Length | 71mm |
Depth | 46.6mm |
Height | 29mm |
Capacitance | 2.2 nF, 100 nF |
Inductance | 2 mH |
Dimensions | 71 x 46.6 x 29mm |
Leakage Current | 0.19 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |