- RS Stock No.:
- 170-5014
- Mfr. Part No.:
- FN2080-3-06
- Brand:
- Schaffner
180 In Global stock for delivery within 10 working day(s)
999819 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 20)
$40.129
(exc. GST)
$44.142
(inc. GST)
Units | Per unit | Per Box* |
20 - 20 | $40.129 | $802.58 |
40 - 60 | $39.126 | $782.52 |
80 + | $38.524 | $770.48 |
*price indicative |
- RS Stock No.:
- 170-5014
- Mfr. Part No.:
- FN2080-3-06
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN 2080 Series
Premium range of EMI filters from Schaffner. The FN2080 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment, office automation and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment, office automation and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Inductance values in the second stage (differential mode) are selected to provide excellent wide-band filtering
Connection by 0.25in Faston terminals
Good low frequency attenuation
Optional medical versions (B type) & safety versions (A type) available
Inductance values in the second stage (differential mode) are selected to provide excellent wide-band filtering
Connection by 0.25in Faston terminals
Good low frequency attenuation
Optional medical versions (B type) & safety versions (A type) available
Approvals
UL recognised, CSA Certified, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Series | FN2080 |
Number of Stages | Two Stage |
Operating Frequency | 400Hz |
Length | 54mm |
Depth | 85mm |
Height | 40.3mm |
Capacitance | 4.7 nF, 470nF |
Inductance | 9.8 mH, 160 μH |
Dimensions | 85 x 40.3 x 54mm |
Leakage Current | 0.734 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 470kΩ |
Power Loss | 3.7W |