- RS Stock No.:
- 167-0463
- Mfr. Part No.:
- B84771C0012A000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0463
- Mfr. Part No.:
- B84771C0012A000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IEC Inlet Filter without Bleed Resistor
2 Line filter with IEC connetor in metal case
No bleed resistor fitted
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
No bleed resistor fitted
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Epcos B84771 Series
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 12A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Panel Mount |
Termination Style | Tab |
Number of Phases | 1 |
Series | B84771 |
Operating Frequency | 50 → 60Hz |
Length | 50mm |
Depth | 43.5mm |
Capacitance | 0.1 x 1µF |
Height | 22.5mm |
Inductance | 0.14 x 2 mH |
Dimensions | 50 x 43.5 x 22.5mm |
Leakage Current | 0.173 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |