- RS Stock No.:
- 161-3821
- Mfr. Part No.:
- 2-1609089-6
- Brand:
- TE Connectivity
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 12)
$81.258
(exc. GST)
$89.384
(inc. GST)
Units | Per unit | Per Bag* |
12 - 12 | $81.258 | $975.096 |
24 - 36 | $79.225 | $950.70 |
48 + | $78.006 | $936.072 |
*price indicative |
- RS Stock No.:
- 161-3821
- Mfr. Part No.:
- 2-1609089-6
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Corcom RK Series High Performance Compact Power Line Filter
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
The RK series of power line filters offer a single stage, compact solution. These line filters provide significant differential mode performance and are suitable for use in portable equipment due to the low input leakage current. These filters are ideal for wide band RFI suppression for applications that require a high attenuation level. This includes small machine tools, power supplies, home appliances and industrial machinery.
The RK series of power line filters offer a single stage, compact solution. These line filters provide significant differential mode performance and are suitable for use in portable equipment due to the low input leakage current. These filters are ideal for wide band RFI suppression for applications that require a high attenuation level. This includes small machine tools, power supplies, home appliances and industrial machinery.
Single stage
Screw mounting
Spade terminals
Chassis mount
Suitable for industrial machinery
Screw mounting
Spade terminals
Chassis mount
Suitable for industrial machinery
Approvals
UL, CSA and VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 15A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Spade |
Number of Phases | 1 |
Series | Corcom RK |
Operating Frequency | 50 Hz, 60Hz |
Length | 97.8mm |
Depth | 45.2mm |
Height | 52.6mm |
Dimensions | 97.8 x 45.2 x 52.6mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |