- RS Stock No.:
- 146-3449
- Mfr. Part No.:
- FN2211-400-99-C30-R55
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 146-3449
- Mfr. Part No.:
- FN2211-400-99-C30-R55
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Installed between the PV inverter and the solar panel, the FN 2211 and FN 2210 DC filters are used to influence positively the conducted emissions on the panel side of the system. Therefore the DC filters significantly reduce the potential for highfrequency (HF) interference radiation of the panel. The filter also helps to prevent premature panel aging because of HF stray and leakage currents.
Reduces conducted emissions towards the
solar panel
Reduces the probability of EMI radiation off
solar panel
Helps to prevent premature panel aging
Helps to meet international EMC regulation
Most compact standard solution in the
industry
FN 2210 without Cy capacitors to ground
solar panel
Reduces the probability of EMI radiation off
solar panel
Helps to prevent premature panel aging
Helps to meet international EMC regulation
Most compact standard solution in the
industry
FN 2210 without Cy capacitors to ground
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 400A |
Maximum Voltage Rating | 1000 V dc |
Mounting Type | Panel Mount |
Termination Style | Busbar |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN2211 |
Length | 235mm |
Depth | 175mm |
Height | 150mm |
Dimensions | 235 x 175 x 150mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Power Loss | 24W |