EPCOS, HVC200 200 (Contact) A, 500 (Coil) mA 450 V dc, Base Mount Power Line Filter, Wire Lead, Single Phase
- RS Stock No.:
- 146-0597
- Mfr. Part No.:
- B88269X1000C101
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 146-0597
- Mfr. Part No.:
- B88269X1000C101
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The HVC series are specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. HVC series can be used in a wide range of applications.
Exceptional electrical and mechanical reliability
Gas-filled and hermetically sealed
No EMI, no inrush current phase at start-up
No polarity of contact terminals
RoHS compatible
Gas-filled and hermetically sealed
No EMI, no inrush current phase at start-up
No polarity of contact terminals
RoHS compatible
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 200 (Contact) A, 500 (Coil) mA |
Maximum Voltage Rating | 450 V dc |
Mounting Type | Base Mount |
Termination Style | Wire Lead |
Number of Phases | 1 |
Series | HVC200 |
Length | 89mm |
Depth | 44mm |
Height | 93.5mm |
Dimensions | 89 x 44 x 93.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |