- RS Stock No.:
- 136-8850
- Mfr. Part No.:
- FLLD4160ATHT7
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 136-8850
- Mfr. Part No.:
- FLLD4160ATHT7
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
KEMET FLLD4-TH 3 Phase EMC Filters
KEMET FLLD4 -TH 3 phase and neutral EMC filter is a compact general purpose filter with terminal blocks for quick and easy installation. Rated voltage 530/305 V ac,Temperature range -25°C to +100°C
Applications
Switch mode supplies
Servo Drives
Robotics
Battery chargers
Inverters and converters
Industrial applicationsMachine tools
Servo Drives
Robotics
Battery chargers
Inverters and converters
Industrial applicationsMachine tools
Approvals
IEC/EN 60939-3
ANSI/UL 60939-3-2016
ANSI/UL 60939-3-2016
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 160A |
Maximum Voltage Rating | 530/305 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | FLLD4 |
Operating Frequency | 50 → 60Hz |
Length | 280mm |
Depth | 140mm |
Height | 170mm |
Dimensions | 280 x 140 x 170mm |
Leakage Current | 11 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Power Loss | 32W |