Schaffner, FN2030 3A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS Stock No.:
- 292-846
- Mfr. Part No.:
- FN2030-3-06
- Brand:
- Schaffner
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.04
(exc. GST)
$27.54
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $25.04 |
13 - 24 | $24.41 |
25 + | $24.04 |
- RS Stock No.:
- 292-846
- Mfr. Part No.:
- FN2030-3-06
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
FN2030 Series
Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.
High performance filter attenuation
High differential mode attenuation
Optional medical versions (B type) & safety versions (A type)
Optional over-voltage protection (Z type)
Various terminal options allow you to select the desired connection style
All FN2030 filters can be delivered with optional surge pulse protection
FN2030 filters are also available as two- stage filters (FN2090 series) for very noisy environments
High differential mode attenuation
Optional medical versions (B type) & safety versions (A type)
Optional over-voltage protection (Z type)
Various terminal options allow you to select the desired connection style
All FN2030 filters can be delivered with optional surge pulse protection
FN2030 filters are also available as two- stage filters (FN2090 series) for very noisy environments
Approvals
UL 1283, CSA 22.2 No.8 1986, EN 133 200, IEC 60939
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN2030 |
Operating Frequency | 400Hz |
Length | 71mm |
Depth | 46.6mm |
Capacitance | 3.3 nF, 330nF |
Height | 22.3mm |
Inductance | 14 mH |
Dimensions | 71 x 46.6 x 22.3mm |
Leakage Current | 0.52 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |
Power Loss | 2.2W |
Related links
- Schaffner, FN2030 3A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2030 6A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2030 16A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2030 12A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2030 10A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2030 20A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2030 4A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...
- Schaffner, FN2030 8A 250 V ac/dc 400Hz, Chassis Mount EMI Filter,...