- RS Stock No.:
- 192-3562
- Mfr. Part No.:
- B25161S0025M000
- Brand:
- EPCOS
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$2,229.821
(exc. GST)
$2,452.803
(inc. GST)
Units | Per unit | Per Box* |
10 - 40 | $2,229.821 | $22,298.21 |
50 + | $2,006.839 | $20,068.39 |
*price indicative |
- RS Stock No.:
- 192-3562
- Mfr. Part No.:
- B25161S0025M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Oil impregnated all-polypropylene capacitor (APP)
Cost effective solution to protect valuable MV assets
Highly reliable design wit edge folding construction
Stainless steel container
Temperature category: -25/D
Internal discharge device
Paint shade of container: light grey
Applications
Surge suppression in MV grids
Protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding
Damps reflected waves within winding
Protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure
Reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear
Prevention of malfunction of relays and protection schemes due to transients
Cost effective solution to protect valuable MV assets
Highly reliable design wit edge folding construction
Stainless steel container
Temperature category: -25/D
Internal discharge device
Paint shade of container: light grey
Applications
Surge suppression in MV grids
Protection of MV equipment such as generators, motors, transformers and reactors by reducing dv/dt and smoothening voltage distribution across the winding
Damps reflected waves within winding
Protection of mechanical and solid state switching devices from malfunction like pre-strike, post-strike and insulation failure
Reduction of switching-off transients caused by inductive current chopping through vacuum or other switchgear
Prevention of malfunction of relays and protection schemes due to transients
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Dielectric Material | Polypropylene |
Width | 120mm |
Number of Phases | 1 |
Minimum Operating Temperature | -25°C |
Mounting Type | Stud Mount |
Voltage | 36000V ac |
Height | 835mm |
Length | 350mm |
Capacitance | 250nF |
Series | MV APP |
Weight | 32kg |
Related links
- EPCOS Power Factor Correction Capacitor (PFC) 500nF 1
- EPCOS Power Factor Correction Capacitor (PFC) 500nF 3
- EPCOS Power Factor Correction Capacitor (PFC) 250nF 3
- EPCOS Power Factor Correction Capacitor (PFC) 125nF 3
- EPCOS Power Factor Correction Capacitor (PFC) 100nF 1
- Vishay Power Factor Correction Capacitors
- EPCOS Power Factor Correction Capacitors
- KEMET Power Factor Correction Capacitors