KEMET Power Factor Correction Capacitor (PFC) 3 x 68.5μF 12.5kvar 3
- RS Stock No.:
- 136-5124
- Mfr. Part No.:
- C9TS6MD5685AARX
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 136-5124
- Mfr. Part No.:
- C9TS6MD5685AARX
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Tolerance Minus | -5% | |
| Number of Phases | 3 | |
| Series | C9T | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Voltage | 440V ac | |
| Mounting Type | Stud Mount | |
| Height | 230mm | |
| Dielectric Material | Polypropylene | |
| Capacitance | 3 x 68.5µF | |
| Width | 75mm | |
| kvar 50Hz | 12.5kvar | |
| Terminal Type | Screw Clamp | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Tolerance Minus -5% | ||
Number of Phases 3 | ||
Series C9T | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Voltage 440V ac | ||
Mounting Type Stud Mount | ||
Height 230mm | ||
Dielectric Material Polypropylene | ||
Capacitance 3 x 68.5µF | ||
Width 75mm | ||
kvar 50Hz 12.5kvar | ||
Terminal Type Screw Clamp | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- BG
KEMET C9T Series PFC Capacitors
KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.
Features
Polypropylene metallised film with cylindrical aluminium can type
Overpressure safety device
High capacitance density
Available with delta connections
Overpressure safety device
High capacitance density
Available with delta connections
Applications
Power Factor Correction
