Bosch Rexroth Power Cord, 5m384
- RS Stock No.:
- 588-674
- Mfr. Part No.:
- 3842559950
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$119.03
(exc. GST)
$130.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.03 |
*price indicative
- RS Stock No.:
- 588-674
- Mfr. Part No.:
- 3842559950
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Length | 5m | |
| Series | 384 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Length 5m | ||
Series 384 | ||
- COO (Country of Origin):
- HU
The Bosch Rexroth Mains Cable is used for connection to the mains power supply, ensuring electrical power is delivered to the system.
D/F
5 m length
Related links
- Bosch Rexroth Power Cable, 4m
- Bosch Rexroth Power Cord, 3.5m384
- Bosch Rexroth Power Distribution Unit 230 V
- Bosch Rexroth Distribution Unit
- Bosch Rexroth Distribution Unit 230 V
- Bosch Rexroth Cable assembly
- Bosch Rexroth Straight Socket to Straight GST Plug Socket Power Cable, 5m
- Bosch Rexroth Straight Socket to Straight GST Plug Socket Power Cable, 2m
