Tele Power Control, Digital Input, 16 A

  • RS Stock No. 123-9764
  • Mfr. Part No. TST01-16/230
  • Manufacturer Tele
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TST01 Thyristor Stack

TST01 Series Thyristor stack designed for resistive and inductive loads with phase angle controlled firing. The power controllers are compact with PA-firing, built in a rugged aluminium casing for easy handling and mounting. To save wiring time and costs, the auxiliary supply is produced internally from the mains supply.
Due to the low-power generation dissipation of 0.9 W/A load current and standby power consumption of 0.2 W, the Thyristor stacks offer a highly efficient device that reduces cooling power for your cabinets.

Features and Benefits

• Single phase, fully controlled firing for heating and drive applications
• Slim, compact build (45 mm)
• Solid aluminium case
• Internal auxiliary supply
• Isolated 0-10 V control input
• Digital input: start/enable
• Output relay: temperature alarm
• Lower power dissipation 0.9 W/A load current
• Controlled fan for long lifetime
• DIN Rail mounting

Applications

• Continuous control of industrial heaters
• Control for short wave infrared lamps
• Ballast -/ load-control for solar, wind and hydraulic power plants
• Packaging machines, vacuum forming machines, blow forming machines
• Drying plants and gluing machines
• Dental furnaces, ceramic furnaces
• Power control for fans and small pumps
• Laboratory and education application

Specifications
Attribute Value
Control Type 1 Phase
Function Heater Controller
Input Type Digital
Maximum Current 16 A
Length 45mm
Width 126mm
Height 97mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 394.70
(exc. GST)
$ 434.17
(inc. GST)
units
Per unit
1 +
$394.70
Related Products
The Jumo eTRON series digital thermostat has a ...
Description:
The Jumo eTRON series digital thermostat has a supply voltage rating of 230VAC This controller has a width of 22.5mm and a height of 93.5mm. It has Pt 100 resistance thermometer in a 2-wire input circuit. This factory-set version is ...
The Jumo di eco series digital indicator has ...
Description:
The Jumo di eco series digital indicator has a supply voltage rating of 230VAC This indicator has a length of 76mm and width of 36mm. It has Fe-Con J wire input circuit. This factory-set version is easily configurable for measurement ...
Smart Cella Electronic Temperature Controller The Smart Cella ...
Description:
Smart Cella Electronic Temperature Controller The Smart Cella is an electronic temperature controller with LED display designed to be used to control single phase cold rooms It is highly flexible in installation and is suited for applications requiring high load ...
Control Master PID Controller CM50 The Control Master ...
Description:
Control Master PID Controller CM50 The Control Master CM50 is a flexible, universal 1/8 DIN PID process controller Detailed process information is presented clearly on the CM50's full-colour TFT display and an intuitive operator interface simplifies configuration and operation. Scalable ...