RS PRO H05VV-F, 100 m 2 Core Power Cable, Grey Polyvinyl Chloride 70 °C
- RS Stock No.:
- 811-4374
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 100 metres)*
$689.90
(exc. GST)
$758.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $689.90 | $6.899 |
| 5 + | $567.79 | $5.678 |
*price indicative
- RS Stock No.:
- 811-4374
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Outside Diameter | 10.6mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 300, 500V | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -15°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | BS EN 50525 | |
| Series | H05VV-F | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Core Strands | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Outside Diameter 10.6mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 300, 500V | ||
Conductor Type Solid | ||
Minimum Operating Temperature -15°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals BS EN 50525 | ||
Series H05VV-F | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Core Strands 50 | ||
- COO (Country of Origin):
- GB
RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.
Cable Construction
This flexible electrical power cable consists cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What is BASEC Approval?
BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.
What Does H05VV-F Mean?
H05VV-F mains power cable (also known as 318-Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality across Europe to ensure the trade of common standard product.
H05VV-F is the code for this harmonised power cable which breaks down into the following:
• H = Harmonised
• 05 = 300V / 500V voltage rating
• V = PVC insulation
• V = PVC sheath
• F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties:
• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant
Where are These Cables Used?
PVC insulated mains cables are used for medium duty wiring in domestic, kitchen and office premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include washing machines, dishwashers, refrigerators, spin dryers, computer and office equipment.
Related links
- RS PRO H05VV-F Grey Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Black Polyvinyl Chloride 70 °C
- RS PRO H05VV-F White Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Black Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Black Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Orange Polyvinyl Chloride 70 °C
- RS PRO H05VV-F White Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Blue Polyvinyl Chloride 70 °C
