RS PRO 3 Core Mains Power Cable, 4 mm², 100m, 40 A, 750 V

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$951.50

(exc. GST)

$1,046.65

(inc. GST)

RS Stock No.:
660-3567
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

4 mm²

Number of Cores

3

Length

100m

Current Rating

40 A

Outer Diameter

13.5mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

48/0.31 mm

Size of Strands

0.31 mm

Maximum Operating Temperature

+60°C

Number of Strands

48

Conductor Material

Copper

Minimum Operating Temperature

-30°C

Conductor Resistance

4.95 Ω/km

H07RN-F Harsh Environment Cable


Highly flexible cables designed to withstand weather, oils and greases, mechanical and thermal stresses
Suitable for industrial trucks, vibrating machines, power generators, building sites, lighting in cold rooms, refrigeration units, explosive atmosphere workshops, aquatic environments, drainage and water treatment and many more applications
Temperature range -30 to +60°C

Standards

BS EN 50525