Lapp Power 3 Core Power Cable, Black Polyvinyl Chloride PVC, 3m

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-1917
Mfr. Part No.:
70261150
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Number of Cores

3

Sheath Colour

Black

Length

3m

Cable Type

Power

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

250 V ac

COO (Country of Origin):
RO
The PVC net connection cable for electrical devices and machines, Its application range is electrical devices, appliances and machinery.

Test voltage 2000V
1st end: Gated, rectangular earthing-type plug with double earthing contact