Phoenix Contact SAC, 1.5 m 5 Core Power Cable, Grey Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-003
Mfr. Part No.:
1424593
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

1.5m

Outside Diameter

9.1 mm

Jacket Material

Polyurethane

Voltage

63 V

Minimum Operating Temperature

80°C

Cable CSA

4 x 1.5 mm²

Standards/Approvals

UL 758/1581, UL 758/1581 FT1, UL Listed, EAC, DIN VDE 0472, DIN EN 60811-404, IEC 61076-2-111, DIN EN 60332-1-2, RoHS, DIN EN 50267-2-1, cUL Listed

Maximum Operating Temperature

80°C

Series

SAC

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is designed for reliable performance in demanding industrial environments. The durable construction utilises halogen-free materials, ensuring both safety and environmental compliance. With a sleek grey exterior that meets RAL 7001 standards, it is ideal for various applications, delivering power up to 12 A at a nominal voltage of 63 V DC. The M12 connectors, specifically coded for power applications, provide a secure and straightforward plug-and-play solution, making installations efficient and hassle-free. Its robust mechanical properties ensure longevity, capable of withstanding extreme conditions ranging from -50 °C to 80 °C. Whether used in automation, control cabinets, or machine building, this cable stands out for its functionality and quality, meeting the rigorous standards expected in the field.

Constructed from halogen free materials for enhanced safety

M12 connector provides a simple yet secure connection

Designed to operate effectively across a wide temperature range

Suitable for various applications including automation and control systems

Offers resistance to oil and hydrolysis ensuring durability

Conforms to international standards guaranteeing quality and compliance