Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 496-659
- Mfr. Part No.:
- 1414798
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-659
- Mfr. Part No.:
- 1414798
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 10.1 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5 mm² | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 10.1 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5 mm² | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is meticulously designed to facilitate reliable power supply in various applications. Crafted with a 5-position configuration, this power cable features durable PVC insulation in a sophisticated grey hue. It is tailored for use with straight socket M12 connectors and designed for direct current transmission of up to 16 A at 63 V. Its robust construction ensures it copes with the demands of modern industrial environments, providing both safety and efficiency. Ideal for use in control cabinet manufacturing, automated guided vehicles, and other applications requiring dependable electrical connections, this cable supports seamless integration with existing systems. With a flexible cable length of 3 meters, it delivers versatility so that users can manage their setups according to specific needs.
Designed for flexibility and ease of installation
Provides superior electrical conductivity with high quality CuZn contact materials
Rated for a wide operational temperature range, providing adaptability in various environments
Features flame resistant properties ensuring compliance with UL standards
Offers extensive protection against dust and moisture with IP65 and IP67 ratings
