Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 496-440
- Mfr. Part No.:
- 1424598
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$78.56
(exc. GST)
$86.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $78.56 |
| 10 + | $72.27 |
*price indicative
- RS Stock No.:
- 496-440
- Mfr. Part No.:
- 1424598
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 9.1 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Cable CSA | 5 x 1.5 mm² | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 9.1 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, DIN EN 50267-2-1, DIN EN 60332-1-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Cable CSA 5 x 1.5 mm² | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is a robust solution designed for reliable power supply applications. Featuring a halogen-free PUR outer sheath in a striking grey RAL 7001, this five-position cable offers exceptional performance for direct current up to 12 A at 63 V. The angled M12 plug with special L-coding ensures protection against mismatching, enabling easy and safe connectivity. With a cable length of 3 metres, it is built to withstand harsh conditions, making it suitable for industrial environments where dependability is paramount. The cable's high insulation resistance and durable construction ensure longevity and efficient power transmission, making it an ideal candidate for various automation and control applications.
Easy to install minimising downtime during setup
Halogen free material enhances safety in case of fire
Designed for high frequency applications with low electromagnetic interference
IP65 and IP67 ratings provide protection against dust and water ingress
Ergonomic design supports simple handling and installation
Superior bending capabilities enhance installation flexibility
Custom approval markings ensure compliance with industry standards
Lightweight construction facilitates easy handling during installation
