Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-405
Mfr. Part No.:
1414814
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Outside Diameter

10.1 mm

Voltage

63 V

Minimum Operating Temperature

80°C

Cable CSA

2.5 mm²

Standards/Approvals

RoHS Compliant, IEC 61076-2-111

Maximum Operating Temperature

80°C

Series

SAC

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is engineered to provide reliable connectivity in demanding industrial environments. With a robust design, this power cable ensures optimal performance for your power supply needs. It features a flexible yet durable construction, tailored for direct current applications up to 16 A and 63 V. Designed for ease of use, it boasts a free cable end and a straight M12 socket for straightforward connections. The assembly's resilience against various environmental stresses makes it ideal for use in diverse applications, from industrial automation to outdoor settings.

Enhanced protection against misconnection with a unique L coding

Resistant to harsh environmental conditions, ensuring longevity

Sustainable choice, fulfilling EU RoHS substance requirements

Tested for high mechanical endurance with a minimum 2,000,000 bending cycles

IP65 and IP67 ratings for superior dust and water protection

Lightweight construction facilitates easy handling and installation