Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 496-390
- Mfr. Part No.:
- 1414892
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-390
- Mfr. Part No.:
- 1414892
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Outside Diameter | 8.6mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | DIN EN 60811-404, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Outside Diameter 8.6mm | ||
Jacket Material Polyurethane | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals DIN EN 60811-404, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable, designed for superior performance in demanding environments, excels in both functionality and resilience. The cable features advanced shielding technology, making it adept at mitigating electromagnetic interference. Additionally, its halogen-free construction ensures safety and environmental compliance, catering to various industrial applications. With a length of 5 metres, this product is perfectly suited for direct current applications, supporting up to 16 A at 63 V. The robust design and reliable materials included in its construction promise a long lifespan, making it a reliable choice for power supply connections.
Supplied with a straight plug M12 connection for easy integration
Designed with a high degree of protection, ensuring IP65 and IP67 ratings
Promotes excellent safety with a flammability rating according to UL 94 V0
Incorporates special L coding to prevent mismatching in installations
Offers high insulation resistance, exceeding 100 MOhm for enhanced reliability
Facilitates a significant load capacity with a maximum bending cycle of up to 5 million
