Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 496-389
- Mfr. Part No.:
- 1414887
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-389
- Mfr. Part No.:
- 1414887
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 8.6 mm | |
| Jacket Material | Polyurethane | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 5 x 2.5 mm² | |
| Standards/Approvals | RoHS, DIN EN 60811-404, DIN VDE 0472, DIN EN 60332-1-2, DIN EN 50267-2-1, UL 758/1581, IEC 61076-2-111, UL Listed, EAC, cUL Listed, UL 758/1581 FT1 | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 8.6 mm | ||
Jacket Material Polyurethane | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 5 x 2.5 mm² | ||
Standards/Approvals RoHS, DIN EN 60811-404, DIN VDE 0472, DIN EN 60332-1-2, DIN EN 50267-2-1, UL 758/1581, IEC 61076-2-111, UL Listed, EAC, cUL Listed, UL 758/1581 FT1 | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact power cable is designed to enhance your connectivity solutions with reliability and efficiency. Its robust construction features a 5-position layout, utilising halogen-free PUR material in an elegant grey finish. Tailored for direct current applications up to 16 A and 63 V, it offers exceptional performance for demanding environments. With a generous cable length of 3 metres and M12 straight plug coding, it ensures ease of installation and flexibility in connection. This cable is ideal for various industrial applications, delivering resilience against harsh conditions while maintaining high electrical standards. Additionally, its lightweight design, alongside a minimum bending radius suitable for both fixed and flexible installations, makes it a practical choice for diverse setups, enhancing your operational efficiency.
Non shielded construction allows for lightweight and flexible usage
Superior insulation characteristics ensure high reliability in performance
Special L coding prevents mismatching of connections, enhancing system integrity
Robust resistance against oil and abrasion, extending product life
Rated for extreme temperatures, enabling operation in challenging environments
Excellent dynamic load capacity, ensuring high performance in moving applications
